5161390-5 | Alcoswitch
DIP switche, Off-On, 5 pole, straight, 10 mA/50 VDC, 5161390-5
Coding DIP switches, type TE Connectivity/AMP ..5161390.
Switching function: ON-OFF, housing and switching element: glass fiber-reinforced polyester, UL 94 VDC0, contacts: phosphor bronze tinned nickel plating, rated current/rated voltage: static max. 1.5 A/50 VDC, dynamic max. 100 mA/5.0 VDC, 10 mA/50 VDC. Contact resistance: max. 100 mohm. Insulation resistance: at least 10 Mohm/100 VDC, capacitance: max. 5.0 pF. Operating temperatures: –25 to +70 °C. The switch can be installed in-line, dummy chambers can be produced by pushing out the contact blocks, the switch is operated from the top by means of submerged contact blocks which helps to prevent unintentional contact and actuation of other switches.
Technical attributes (type, number of switches, length (L)): 0-5161390-5, 5 switches, L 15.24 mm
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | verzinnt | |
Pin number | 5-polig | |
Grid | 2.54 mm | |
Breaking capacity | 10 mA/50 VDC | |
Shift position | Aus-Ein |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |