5161390-7 | Alcoswitch

DIP switche, Off-On, 7 pole, straight, 10 mA/50 VDC, 5161390-7

Order No.: 17G206
EAN: 4099889202250
MPN:
5161390-7
0-5161390-7
5161390-7 Alcoswitch Slide Switches and Coding Switches Image 1
5161390-7 Alcoswitch Slide Switches and Coding Switches Image 2
5161390-7 Alcoswitch Slide Switches and Coding Switches Image 3
5161390-7 Alcoswitch Slide Switches and Coding Switches Image 4
5161390-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Available in 5 Days: 458 pcs.
Leadtime: 29 Weeks **
Total Price:
239.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
3.4153 €

DIP Switch, 5161390-7, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Slide, Number of Positions: 7, Number of Switches: 7, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 50 VDC, Actuator Color: Red, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Tin, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: .01 A, Contact Base Material: Phosphor Bronze, Termination Post Length: 3.2 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Natural, DIP & SIP Switch Housing Material: Nylon - GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.5 mm, Operating Temperature Range: -25 – 70 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 500, Comment: Soldering in "off" position only

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface verzinnt
Pin number 7-polig
Grid 2.54 mm
Breaking capacity 10 mA/50 VDC
Shift position Aus-Ein
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes