6-2319848-0 | Alcoswitch
DIP switche, Off-On, 8 pole, straight, 0.025 A/24 VDC, 6-2319848-0
Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 900 pcs. - if ordered today
Switch, 6-2319848-0, Alcoswitch
The 6-2319848-0 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 8 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |