6-2319848-2 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 0.025 A/24 VDC, 6-2319848-2

Order No.: 72P0524
EAN: 4099891654320
MPN:
6-2319848-2
Series: EDS
6-2319848-2 Alcoswitch Slide Switches and Coding Switches Image 1
6-2319848-2 Alcoswitch Slide Switches and Coding Switches Image 2
6-2319848-2 Alcoswitch Slide Switches and Coding Switches Image 3
6-2319848-2 Alcoswitch Slide Switches and Coding Switches Image 4
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.666 €

Switch, 6-2319848-2, Alcoswitch

The 6-2319848-2 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 10 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes