7-2319848-4 | Alcoswitch
DIP switche, Off-On, 12 pole, straight, 0.025 A/24 VDC, 7-2319848-4
As a private customer, you can buy this item as soon as we have it back in stock.
Switch, 7-2319848-4, Alcoswitch
The 7-2319848-4 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Anschluss | Gull-wing | |
Ausführung | DIP-Schalter | |
Bauform | gerade | |
Betätigung | oben | |
Kontaktoberfläche | vergoldet | |
Polzahl | 12-polig | |
Rastermaß | 2.54 mm | |
Schaltleistung | 0,025 A/24 VDC | |
Schaltstellung | Aus-Ein |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |