8-2319848-3 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 0.025 A/24 VDC, 8-2319848-3

Order No.: 72P1845
EAN: 4099891654382
MPN:
8-2319848-3
Series: EDS
Alcoswitch
8-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 1
8-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 2
8-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 3
8-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 4
8-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 1,727 pcs.
Leadtime: 14 Weeks **
Total Price:
1.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.7017 €

Switch, 8-2319848-3, Alcoswitch

The 8-2319848-3 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Connection J-hook
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 10 pole
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Shift position Off-On
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes