1-1437624-1 | Alcoswitch
Button, cylindrical, Ø 20.2 mm, (H) 14.99 mm, black, for rotary switch, 1-1437624-1
Order No.: 39P8827
EAN: 4099889329742
MPN:
1-1437624-1
PKA50B1/8
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Switch Knob, 1-1437624-1, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Ribbed, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 20.2 mm, Indicator Style: Line, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 20.2 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 14.99 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |