1437606-5 | Alcoswitch
Keylock, white, for key switch, 1437606-5
Order No.: 19G1521
EAN: 4099889328851
MPN:
1437606-5
B5LS
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 17 Weeks **
Total Price:
249.36 € *
Price list
Quantity
Price per unit*
15 pcs.
16.6243 €
40 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1437606-5, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Connector, Tactile: No, Seal Type: Dust Sealed, Switch Boot & Accessory Color: White, Termination Type: PC Pins, Attachment Method: Snap-Together, Process Sealed: No, Oil-Tight: No, Switch Boot & Accessory For Use With: DIP Switch
Technical specifications
Farbe | weiß | |
Geeignet für | Schlüsselschalter | |
Zubehörart | Schlüsselschloss |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |