1437623-5 | Alcoswitch

Button, cylindrical, Ø 12.7 mm, (H) 15.75 mm, black, for rotary switch, 1437623-5

Order No.: 39P8816
EAN: 4099889329698
MPN:
1437623-5
KS500B1/8
1437623-5 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
20.4680 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 16 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
10 pcs.
20.4680 €
23 pcs.
20.0872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 1437623-5, Alcoswitch

Switch Knob Product Type: Knob, Skirt: With, Knob Design: 3 Flute, Switch Knob Material: Aluminum, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Line, Indicator Location: Side & Skirt

Technical specifications
Version zylindrisch
diameter 12.7 mm
Colour schwarz
Suitable for Drehschalter
Height 15.75 mm
Product type Knopf
Logistics
Country of origin TH
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes