1437624-6 | Alcoswitch
Button, cylindrical, Ø 19 mm, (H) 13.97 mm, black, for rotary switch, 1437624-6
Order No.: 39P8822
EAN: 4099889329711
MPN:
1437624-6
PK50B1/4
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 2,212 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 1437624-6, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 19 mm, Indicator Style: Dot, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 19 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 13.97 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |