1437624-8 | Alcoswitch
Button, cylindrical, Ø 25 mm, (H) 14.99 mm, black, for rotary switch, 1437624-8
Order No.: 39P8824
EAN: 4099889329728
MPN:
1437624-8
PK70B1/4
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Switch Knob, 1437624-8, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 25 mm, Indicator Style: Dot, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 25 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 14.99 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |