1437624-9 | Alcoswitch
Button, cylindrical, Ø 31.75 mm, (H) 15.11 mm, black, for rotary switch, 1437624-9
Order No.: 39P8825
EAN: 4099889329735
MPN:
1437624-9
PK90B1/4
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 5 Days: 585 pcs.
Leadtime: 24 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 1437624-9, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 31.75 mm, Indicator Style: Dot, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 31.75 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 15.11 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |