1571384-4 | Alcoswitch
Cap, square, (L x W x H) 9 x 9 x 5.5 mm, black, for pushbutton switch, 1571384-4
Order No.: 19G1322
EAN: 4099889328745
MPN:
1571384-4
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 12,562 pcs.
Leadtime: 27 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1868 €
100 pcs.
0.1642 €
250 pcs.
0.1452 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cap, 1571384-4, TE Connectivity
Illuminated: No, Switch Boot Accessory Type: Key Cap, Style: Square, Tactile: No, Cap Color: Black, Switch Boot & Accessory Color: Black, Attachment Method: Snap-Fit, Process Sealed: No, Cap Height: 5.5 mm, Switch Boot & Accessory For Use With: Command Series Square Button Switches, Packaging Method: Loose Piece
Technical specifications
Version | quadratisch | |
Width | 9 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 5.5 mm | |
Length | 9 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |