1825068-2 | Alcoswitch
Sleeve seal, round, Ø 10 mm, (H) 8 mm, red, for pushbutton switch, 1825068-2
Order No.: 19G1687
EAN: 4099889328912
MPN:
1825068-2
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Push-button switch sleeve seal, 1825068-2, Alcoswitch
Product Type: Accessory, Switch Boot Accessory Type: Pushbutton Switch Boot Seal, Style: Round, Cap Color: Red, Switch Boot & Accessory Color: Red, Cap Diameter: , Switch Boot & Accessory For Use With: Green Series Push Button Switches, Comment: See Drawings 1805040 and 1805041 for switches.
Technical specifications
Ausführung | rund | |
Durchmesser | 10 mm | |
Farbe | rot | |
Geeignet für | Druckschalter | |
Höhe | 8 mm | |
Zubehörart | Muffendichtung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |