2-1437601-7 | Alcoswitch
End mounting plate, black, for pushbutton switch, 2-1437601-7
Order No.: 19G1528
EAN: 4099889328882
MPN:
2-1437601-7
PICOP
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,225.70 € *
Price list
Quantity
Price per unit*
200 pcs.
6.1285 €
250 pcs.
5.9500 €
500 pcs.
5.7596 €
1000 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
End mounting plate, 2-1437601-7, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: End Mounting Plates (Pair), Tactile: No, Switch Boot & Accessory Color: Black, Process Sealed: No, Spacer Size: 7.62 mm, Oil-Tight: No, Switch Boot & Accessory For Use With: Pushbutton Switch, Packaging Method: Reel
Technical specifications
Farbe | schwarz | |
Geeignet für | Druckschalter | |
Zubehörart | Endbefestigungsplatte |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |