2-1437624-3 | Alcoswitch
Button, cylindrical, Ø 28.3 mm, (H) 15.24 mm, black, for rotary switch, 2-1437624-3
Order No.: 39P8832
EAN: 4099889329759
MPN:
2-1437624-3
PKB70B1/4
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 14 Weeks **
Switch Knob, 2-1437624-3, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 28.3 mm, Indicator Style: Line, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 28.3 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 15.24 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |