2311402-1 | Alcoswitch
Actuator, round, Ø 10.2 mm, (H) 3.5 mm, green, for input pushbutton, 2311402-1
Order No.: 71P6471
EAN: 4099891745929
MPN:
2311402-1
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 3,934 pcs.
Leadtime: 12 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 2311402-1, Alcoswitch
Tactile switch, Round actuator style, Vertical, Cap height 3,5 mm, Temperature rating -40 - 85 °C, Loose piece.
Applications
- Industrial equipment
- Building automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Ausführung | rund | |
Durchmesser | 10.2 mm | |
Farbe | grün | |
Geeignet für | Eingabetaster | |
Höhe | 3.5 mm | |
Zubehörart | Betätiger |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |