2311403-2 | Alcoswitch

Actuator, square, (L x W x H) 10.2 x 10.2 x 3.9 mm, black, for input pushbutton, 2311403-2

Order No.: 71P6475
EAN: 4099891745967
MPN:
2311403-2
2311403-2 Alcoswitch Switches Accessories Image 1
2311403-2 Alcoswitch Switches Accessories Image 2
2311403-2 Alcoswitch Switches Accessories Image 3
2311403-2 Alcoswitch Switches Accessories Image 4
2311403-2 Alcoswitch Switches Accessories Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 1,739 pcs.
Leadtime: 12 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 2311403-2, Alcoswitch

Tactile switch, Square actuator style, Vertical, Cap height 3,9 mm, Temperature rating -40 - 85 °C, Loose piece.

Applications

  • Industrial equipment
  • Building automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Version quadratisch
Width 10.2 mm
Colour schwarz
Suitable for Eingabetaster
Height 3.9 mm
Length 10.2 mm
Product type Betätiger
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes