2311403-4 | Alcoswitch

Actuator, square, (L x W x H) 10.2 x 10.2 x 3.9 mm, blue, for input pushbutton, 2311403-4

Order No.: 71P6476
EAN: 4099891745974
MPN:
2311403-4
2311403-4 Alcoswitch Switches Accessories Image 1
2311403-4 Alcoswitch Switches Accessories Image 2
2311403-4 Alcoswitch Switches Accessories Image 3
2311403-4 Alcoswitch Switches Accessories Image 4
2311403-4 Alcoswitch Switches Accessories Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 12 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 2311403-4, Alcoswitch

Tactile switch, Square actuator style, Vertical, Cap height 3,9 mm, Temperature rating -40 - 85 °C, Loose piece.

Applications

  • Industrial equipment
  • Building automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Ausführung quadratisch
Breite 10.2 mm
Farbe blau
Geeignet für Eingabetaster
Höhe 3.9 mm
Länge 10.2 mm
Zubehörart Betätiger
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes