3-1437597-4 | Alcoswitch
Keylock, square, (L x W) 25.4 x 25.4 mm, metal, for key switch, 3-1437597-4
Order No.: 19G1494
EAN: 4099889328752
MPN:
3-1437597-4
SK1323AEL01
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 14 Weeks **
Total Price:
254.72 € *
Price list
Quantity
Price per unit*
15 pcs.
16.9813 €
30 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key Lock, 3-1437597-4, Alcoswitch
Product Type: Spare Key, Switch Boot Accessory Type: Key Lock, Style: Special, Configuration (Pole-Throw): Single Pole - Single Throw, Termination Type: Screw Type, Screw & Hole Thread Size: 3/4 – 24 UNS-2A, Process Sealed: No
Technical specifications
Ausführung | quadratisch | |
Breite | 25.4 mm | |
Farbe | metall | |
Geeignet für | Schlüsselschalter | |
Länge | 25.4 mm | |
Zubehörart | Schlüsselschloss |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |