3-1437602-2 | Alcoswitch

End mounting plate, end cover, black, for pushbutton switch, 3-1437602-2

Order No.: 19G1531
EAN: 4099889328899
MPN:
3-1437602-2
SMCPK
3-1437602-2 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,762.78 € *
Price list
Quantity
Price per unit*
600 pcs.
6.2713 €
1000 pcs.
6.0809 €
2500 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

End mounting plate, 3-1437602-2, Alcoswitch

Illuminated: No, Switch Boot Accessory Type: End Mounting Plates (Pair), Style: Special, Tactile: No, Seal Type: Dust Sealed, Attachment Method: Press-Fit,Snap-Together, Process Sealed: No, Oil-Tight: No.

Technical specifications
Ausführung Abschlussdeckel
Farbe schwarz
Geeignet für Druckschalter
Zubehörart Endbefestigungsplatte
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes