3-1437621-9 | Alcoswitch

Button, cylindrical, Ø 12.7 mm, (H) 19.99 mm, black, for rotary switch, 3-1437621-9

Order No.: 39P8769
EAN: 4099889329544
MPN:
3-1437621-9
KB500B1/8
3-1437621-9 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Available in 5 Days: 2,463 pcs.
Leadtime: 15 Weeks **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.6854 €
50 pcs.
11.4121 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 3-1437621-9, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum 5056, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Line, Indicator Location: Top

Technical specifications
Version zylindrisch
diameter 12.7 mm
Colour schwarz
Suitable for Drehschalter
Height 19.99 mm
Product type Knopf
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei