3-1437624-1 | Alcoswitch
Button, cylindrical, Ø 25.9 mm, (H) 15.5 mm, black, for rotary switch, 3-1437624-1
Order No.: 39P8836
EAN: 4099889329773
MPN:
3-1437624-1
PKD70B1/4
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.1400 €
50 pcs.
6.4260 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 3-1437624-1, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 25.9 mm, Indicator Style: Arrowhead, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 25.9 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 15.5 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |