3-1437624-2 | Alcoswitch

Button, cylindrical, Ø 25.9 mm, (H) 15.5 mm, black, for rotary switch, 3-1437624-2

Order No.: 39P8837
EAN: 4099889329780
MPN:
3-1437624-2
PKD70B101/4
3-1437624-2 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 12 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.6287 €
50 pcs.
5.0694 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 3-1437624-2, Alcoswitch

Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 25.9 mm, Indicator Style: 0-10 Numerals, Indicator Location: On Skirt, Comment: Top spun aluminum inlay

Technical specifications
Version zylindrisch
diameter 25.9 mm
Colour schwarz
Suitable for Drehschalter
Height 15.5 mm
Product type Knopf
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes