4-1437624-8 | Alcoswitch
Button, cylindrical, Ø 44.9 mm, (H) 21.1 mm, black, for rotary switch, 4-1437624-8
Order No.: 39P8842
EAN: 4099889329834
MPN:
4-1437624-8
PKES150B1/4
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Available in 5 Days: 2,895 pcs.
Leadtime: 22 Weeks **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.6854 €
50 pcs.
11.4121 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 4-1437624-8, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 44.9 mm, Indicator Style: Line, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 44.9 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 21.1 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |