5-1437622-7 | Alcoswitch
Button, cylindrical, Ø 19.1 mm, (H) 29.5 mm, black, for rotary switch, 5-1437622-7
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switch Knob, 5-1437622-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Concentric Set with Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 19.1 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
Version | zylindrisch | |
diameter | 19.1 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 29.5 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |