5-1437624-2 | Alcoswitch
Button, cylindrical, Ø 21.7 mm, (H) 13.36 mm, black, for rotary switch, 5-1437624-2
Order No.: 39P8846
EAN: 4099889329865
MPN:
5-1437624-2
PKES70B1/4
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 5-1437624-2, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 21.7 mm, Indicator Style: Line, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay
Technical specifications
Ausführung | zylindrisch | |
Durchmesser | 21.7 mm | |
Farbe | schwarz | |
Geeignet für | Drehschalter | |
Höhe | 13.36 mm | |
Zubehörart | Knopf |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |