5-1437624-5 | Alcoswitch

Button, cylindrical, Ø 17 mm, (H) 16.51 mm, black, for rotary switch, 5-1437624-5

Order No.: 39P8848
EAN: 4099889329889
MPN:
5-1437624-5
PKF50B1/8
5-1437624-5 Alcoswitch Switches Accessories Image 1
5-1437624-5 Alcoswitch Switches Accessories Image 2
5-1437624-5 Alcoswitch Switches Accessories Image 3
5-1437624-5 Alcoswitch Switches Accessories Image 4
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.1035 €
50 pcs.
8.1872 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 5-1437624-5, Alcoswitch

Switch Knob Product Type: Knob, Skirt: With, Knob Design: Plain Quarate, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 17 mm, Indicator Style: Line & Arrow, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay

Technical specifications
Version zylindrisch
diameter 17 mm
Colour schwarz
Suitable for Drehschalter
Height 16.51 mm
Product type Knopf
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes