6-1437622-6 | Alcoswitch
Button, cylindrical, Ø 24.1 mm, (H) 15.88 mm, natural, for rotary switch, 6-1437622-6
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,168.38 € *
Price list
Quantity
Price per unit*
250 pcs.
12.6735 €
500 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 6-1437622-6, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 24.1 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
Version | zylindrisch | |
diameter | 24.1 mm | |
Colour | natur | |
Suitable for | Drehschalter | |
Height | 15.88 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | RO |
Customs tariff number | 76169990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |