6-1437622-9 | Alcoswitch

Button, cylindrical, Ø 24.1 mm, (H) 15.88 mm, black/natural, for rotary switch, 6-1437622-9

Order No.: 39P8804
EAN: 4099889329650
MPN:
6-1437622-9
KN900BA1/4
6-1437622-9 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 15 Weeks **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
12.3879 €
50 pcs.
11.1503 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 6-1437622-9, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Black/Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 24.1 mm, Indicator Style: Line, Indicator Location: Side, Comment: Body Black, Top Natural

Technical specifications
Version zylindrisch
diameter 24.1 mm
Colour schwarz/natur
Suitable for Drehschalter
Height 15.88 mm
Product type Knopf
Logistics
Country of origin US
Customs tariff number 76169990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei