6-1437624-7 | Alcoswitch

Button, cylindrical, Ø 18.8 mm, (H) 14.2 mm, black, for rotary switch, 6-1437624-7

Order No.: 39P8853
EAN: 4099889329896
MPN:
6-1437624-7
PKG70B1/4
6-1437624-7 Alcoswitch Switches Accessories Image 1
6-1437624-7 Alcoswitch Switches Accessories Image 2
6-1437624-7 Alcoswitch Switches Accessories Image 3
6-1437624-7 Alcoswitch Switches Accessories Image 4
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 15 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.7703 €
50 pcs.
7.8897 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 6-1437624-7, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Ribbed, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 18.8 mm, Indicator Style: Line, Indicator Location: Top & Side, Comment: Top spun aluminum inlay

Technical specifications
Version zylindrisch
diameter 18.8 mm
Colour schwarz
Suitable for Drehschalter
Height 14.2 mm
Product type Knopf
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes