7-1437624-2 | Alcoswitch
Button, cylindrical, Ø 18.8 mm, (H) 14 mm, black, for rotary switch, 7-1437624-2
Order No.: 39P8856
EAN: 4099889329919
MPN:
7-1437624-2
PKGP70B1/4
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Available in 5 Days: 1,373 pcs.
Leadtime: 15 Weeks **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.3661 €
50 pcs.
6.6283 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 7-1437624-2, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Ribbed with Bar Pointer, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 18.8 mm, Indicator Style: Line, Indicator Location: Top & Side, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 18.8 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 14 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |