8-1437569-5 | Alcoswitch

Lens kit, rectangular, (L x W x H) 21 x 15 x 10.69 mm, red, for pushbutton switch, 8-1437569-5

Order No.: 19G1516
EAN: 4099889328813
MPN:
8-1437569-5
64T2
8-1437569-5 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,873.85 € *
Price list
Quantity
Price per unit*
1500 pcs.
1.9159 €
2500 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens set, 8-1437569-5, Alcoswitch

Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Rectangular, Tactile: Yes, Lens Color: Red, Switch Boot & Accessory Color: Red, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Rectangular Button Switches or Rectangular Pilot Lights, Comment: Lens sets include, button, diffuser and cap.

Technical specifications
Version rechteckig
Width 15 mm
Colour rot
Suitable for Druckschalter
Height 10.69 mm
Length 21 mm
Product type Linsensatz
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes