8-1437569-7 | Alcoswitch
Lens kit, rectangular, (L x W x H) 21 x 15 x 10.69 mm, yellow, for pushbutton switch, 8-1437569-7
Order No.: 19G1518
EAN: 4099889328837
MPN:
8-1437569-7
64T4
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 978 pcs.
Leadtime: 25 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2015 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens set, 8-1437569-7, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Rectangular, Tactile: Yes, Lens Color: Yellow, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Rectangular Button Switches or Rectangular Pilot Lights, Comment: Lens sets include, button, diffuser and cap.
Technical specifications
Version | rechteckig | |
Width | 15 mm | |
Colour | gelb | |
Suitable for | Druckschalter | |
Height | 10.69 mm | |
Length | 21 mm | |
Product type | Linsensatz |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |