9-1437569-0 | Alcoswitch

Lens kit, rectangular, (L x W x H) 21 x 15 x 10.69 mm, white, for pushbutton switch, 9-1437569-0

Order No.: 19G1520
EAN: 4099889328844
MPN:
9-1437569-0
64T9
9-1437569-0 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 375 pcs.
Leadtime: 34 Weeks **
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2372 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens set, 9-1437569-0, Alcoswitch

Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Rectangular, Tactile: Yes, Lens Color: White, Switch Boot & Accessory Color: White, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Rectangular Button Switches or Rectangular Pilot Lights, Comment: Lens sets include, button, diffuser and cap.

Technical specifications
Ausführung rechteckig
Breite 15 mm
Farbe weiß
Geeignet für Druckschalter
Höhe 10.69 mm
Länge 21 mm
Zubehörart Linsensatz
Logistics
Ursprungsland TH
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes