9-1437622-7 | Alcoswitch

Button, cylindrical, Ø 23.8 mm, (H) 15.88 mm, natural, for rotary switch, 9-1437622-7

Order No.: 39P8811
EAN: 4099889329681
MPN:
9-1437622-7
KPN900A1/4
9-1437622-7 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.3426 € *
Available: 0 pcs.
Available in 5 Days: 679 pcs.
Leadtime: 18 Weeks **
Total Price:
36.34 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3426 €
10 pcs.
33.4390 €
25 pcs.
30.0951 €
50 pcs.
27.0844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch Knob, 9-1437622-7, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl with Bar Pointer, Switch Knob Material: Aluminum 5056, Switch Knob Color: Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 23.8 mm, Indicator Style: Line, Indicator Location: Side

Technical specifications
Version zylindrisch
diameter 23.8 mm
Colour natur
Suitable for Drehschalter
Height 15.88 mm
Product type Knopf
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei