9-1437624-4 | Alcoswitch
Button, cylindrical, Ø 29.7 mm, (H) 17 mm, black, for rotary switch, 9-1437624-4
Order No.: 39P8859
EAN: 4099889329926
MPN:
9-1437624-4
PKS1103B101/4
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Available in 5 Days: 668 pcs.
Leadtime: 15 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.9619 €
50 pcs.
5.3550 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 9-1437624-4, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 29.7 mm, Indicator Style: 0-10 Numerals, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 29.7 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 17 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |