9-1437624-7 | Alcoswitch
Button, cylindrical, Ø 29.7 mm, (H) 17 mm, black, for rotary switch, 9-1437624-7
Order No.: 39P8861
EAN: 4099889329940
MPN:
9-1437624-7
PKS1106B1/4
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Available in 5 Days: 552 pcs.
Leadtime: 15 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.3062 €
50 pcs.
7.4732 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 9-1437624-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 29.7 mm, Indicator Style: Line, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Version | zylindrisch | |
diameter | 29.7 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 17 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |