9-1437624-9 | Alcoswitch

Button, cylindrical, Ø 29.9 mm, (H) 19 mm, black, for rotary switch, 9-1437624-9

Order No.: 39P8862
EAN: 4099889329957
MPN:
9-1437624-9
PKS1132B101/4
Series: PKS
9-1437624-9 Alcoswitch Switches Accessories Image 1
9-1437624-9 Alcoswitch Switches Accessories Image 2
9-1437624-9 Alcoswitch Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available in 5 Days: 498 pcs. - if ordered today
Total Price:
10,686.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
5.3431 €

Switch Knob, 9-1437624-9, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 29.9 mm, Indicator Style: 0-10 Numerals, Indicator Location: On Skirt, Comment: Top spun aluminum inlay

Technical specifications
Filter Property Value
Product type button
Version cylindrical
diameter 29.9 mm
Height 19 mm
Colour black
Suitable for rotary switch
Logistics
Property Value
Customs tariff number 76161000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes