1-1437565-9 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.27 mm), 1.56 N, SMD, 1-1437565-9

Order No.: 19G1334
EAN: 4099889207330
MPN:
1-1437565-9
FSM1LPTR
Series: FSM
1-1437565-9 Alcoswitch Tactile Switches Image 1
1-1437565-9 Alcoswitch Tactile Switches Image 2
1-1437565-9 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 115 pcs.
Available in 5 Days: 102,315 pcs.
Leadtime: 25 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1-1437565-9, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PPA, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .27 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 5.99 mm
Actuator colour schwarz
Height 3.1 mm
Contact material versilbert
Length 6.2 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 0.27 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes