1-1825027-4 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (ivory, L 3.56 mm), 1.56 N, THT, 1-1825027-4

Order No.: 19G1663
EAN: 4099889207941
MPN:
1-1825027-4
FSMRA5JH04
Series: FSM
1-1825027-4 Alcoswitch Tactile Switches Image 1
1-1825027-4 Alcoswitch Tactile Switches Image 2
1-1825027-4 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 500 pcs.
Available in 5 Days: 22,953 pcs.
Leadtime: 25 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
10 pcs.
0.1571 €
50 pcs.
0.1333 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1-1825027-4, TE Connectivity

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Ivory, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: 3.56 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 3.68 mm
Actuator colour elfenbein
Height 7 mm
Contact material versilbert
Length 7.11 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 3.56 mm
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes