1-1825027-7 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (white, L 4.24 mm), 1.56 N, THT, 1-1825027-7
Unit Price (€ / pc.)
0.2380 € *
Available: 10 pcs.
Available in 5 Days: 79,739 pcs.
Leadtime: 25 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2380 €
10 pcs.
0.2071 €
50 pcs.
0.1761 €
100 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-line pushbutton switches, type TE Connectivity/Alcoswitch FSMRAJH.
Vertical, side actuation with round plunger; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator length (A), actuator color): 1-1825027-7, A 4.24 mm, white
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 1,56 N | |
Width | 3.68 mm | |
Actuator colour | weiß | |
Height | 7 mm | |
Contact material | versilbert | |
Length | 7.11 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 4.24 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |