1-1825910-3 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (brown, L 5.9 mm), 0.98 N, THT, 1-1825910-3

Order No.: 19G1647
EAN: 4099889207804
MPN:
1-1825910-3
FSM8JLH
Series: FSM
1-1825910-3 Alcoswitch Tactile Switches Image 1
1-1825910-3 Alcoswitch Tactile Switches Image 2
1-1825910-3 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0809 €

Tactile Switch, 1-1825910-3, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Brown, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 5.9 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
illuminated No
Actuator colour brown
Contact material silver-plated
Connection THT
actuating force 0.98 N
actuator length 5.9 mm
Length 5.99 mm
Width 5.99 mm
Height 9.5 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes