1-1825955-4 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 5.9 mm), 1.56 N, THT, 1-1825955-4

Order No.: 19G1644
EAN: 4099889207774
MPN:
1-1825955-4
FSM7JH
Series: FSM
1-1825955-4 Alcoswitch Tactile Switches Image 1
1-1825955-4 Alcoswitch Tactile Switches Image 2
1-1825955-4 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available in 5 Days: 69,650 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
50 pcs.
0.1035 €
100 pcs.
0.0964 €
250 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile Switch, 1-1825955-4, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 5.9 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection THT
actuating force 1.56 N
actuator length 5.9 mm
Length 5.99 mm
Width 5.99 mm
Height 9.5 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes