1-2213818-6 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, white, actuator (brown, L 2.2 mm), 0.98 N, THT, 1-2213818-6

Order No.: 71P1400
EAN: 4099891621728
MPN:
1-2213818-6
Series: FSMIJ
1-2213818-6 Alcoswitch Tactile Switches Image 1
1-2213818-6 Alcoswitch Tactile Switches Image 2
1-2213818-6 Alcoswitch Tactile Switches Image 3
1-2213818-6 Alcoswitch Tactile Switches Image 4
1-2213818-6 Alcoswitch Tactile Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Available in 5 Days: 887 pcs.
Leadtime: 12 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2368 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 1-2213818-6, Alcoswitch

The 1-2213818-6 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
illuminated Yes
Farbe der Beleuchtung weiß
Actuator colour braun
Contact material versilbert
Connection THT
actuating force 0,98 N
actuator length 2.2 mm
Length 6.1 mm
Width 6 mm
Height 7 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes