1437565-4 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 8.02 mm), 1.56 N, THT, 1437565-4

Order No.: 19G1650
EAN: 4099889207835
MPN:
1437565-4
FSM102
Series: FSM
1437565-4 Alcoswitch Tactile Switches Image 1
1437565-4 Alcoswitch Tactile Switches Image 2
1437565-4 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 25 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1437565-4, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 8.02 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 12 mm
Actuator colour schwarz
Height 12 mm
Contact material versilbert
Length 12 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 8.02 mm
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes