1437565-5 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 3.4 mm), 1.56 N, THT, 1437565-5

Order No.: 19G1651
EAN: 4099889207842
MPN:
1437565-5
FSM103
Series: FSM
1437565-5 Alcoswitch Tactile Switches Image 1
1437565-5 Alcoswitch Tactile Switches Image 2
1437565-5 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1437565-5, Alcoswitch

Illuminated: No, Actuator Style: Square, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 3.4 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 12 mm
Actuator colour schwarz
Height 7.28 mm
Contact material versilbert
Length 12 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 3.4 mm
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes