147694-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 5.9 mm), 1.56 N, THT, 147694-1

Order No.: 19G1658
EAN: 4099889207910
MPN:
147694-1
FSM8JRT
Series: FSM
147694-1 Alcoswitch Tactile Switches Image 1
147694-1 Alcoswitch Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
704.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0440 €

Tactile Switch, 147694-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyacetal Resin, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 5.9 mm, Temperature Rating: Standard °C, Packaging Method: Radial Tape, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 6.19 mm
Actuator colour schwarz
Height 9.5 mm
Contact material versilbert
Length 6.19 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 5.9 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes