1571010-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 9.4 mm), 1.56 N, THT, 1571010-1

Order No.: 19G1654
EAN: 4099889207873
MPN:
1571010-1
FSM14JRT
Series: FSM
Alcoswitch
1571010-1 Alcoswitch Tactile Switches Image 1
1571010-1 Alcoswitch Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2678 €
500 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571010-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: Yes, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: 9.4 mm, Temperature Rating: Standard °C, Packaging Method: Radial Tape, Comment: (On) indicates momentary position.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 1,56 N
Breite 6.19 mm
Farbe Betätiger schwarz
Höhe 13 mm
Kontaktmaterial versilbert
Länge 6.19 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 9.4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes