1571217-4 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 2.7 mm), 1.56 N, SMD, 1571217-4

Order No.: 19G1384
EAN: 4099889207583
MPN:
1571217-4
1571217-4 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,084.48 € *
Price list
Quantity
Price per unit*
3600 pcs.
0.8568 €
5400 pcs.
0.8330 €
10350 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571217-4, Alcoswitch

Illuminated: With, Actuator Style: Square, Dust Proof: Yes, Snap Action: Without, Operating Function: Yes, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Thermoplastic, Actuator Color: Black, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: Yes, Actuator Length: 2.7 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.,With locating boss/peg/post(s)

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 12 mm
Actuator colour schwarz
Height 7.3 mm
Contact material versilbert
Length 12 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 2.7 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes